| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 99M0111-26-1 |
| Outside Diameter: | .038 in, .95 mm |
| Insulation Material: | Radiation-Crosslinked, Modified Polyester |
| Wire Diameter: | .031 in, .8 mm |
| Strand Size: | 38 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Plated Copper |
| Wire Size: | .13 mm², 26 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Brown |
| Part Aliases: | 2979333001 |
| SKU: | RYC99M0111-26-1 |
99M0111-26-1
| Heilind Number: | RYC99M0111-26-1 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 99M0111-26-1 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
99M0111-26-1

