99M0111-26-3

Heilind Number:RYC99M0111-26-3
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:99M0111-26-3
ECAD Model:
3D Model

Description:

99M0111-26-3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 99M0111-26-3
Outside Diameter:.038 in, .95 mm
Insulation Material:Radiation-Crosslinked, Modified Polyester
Wire Diameter:.031 in, .8 mm
Strand Size:38 AWG
Number of Conductors:1
Number of Strands:19
Conductor Material:Tin-Plated Copper
Wire Size:.13 mm², 26 AWG
Rated Voltage:600 V
Wire Color:Orange
Part Aliases:2319533001
SKU:RYC99M0111-26-3

Detailed Description

Enhance your wire management setup with this high-quality hookup wire. Perfect for various electrical applications, this wire boasts a durable construction with a tin-plated copper conductor and radiation-crosslinked, modified polyester insulation. With an outside diameter of .038 inches and a wire diameter of .031 inches, it offers reliable performance while ensuring flexibility. The single conductor features a 26 AWG wire size, with 19 strands in 38 AWG, making it ideal for handling up to 600 volts. Its vibrant orange color not only adds a pop of brightness to your setup but also aids in quick identification. Upgrade your wire and cable arrangements with this essential component, a must-have in any technician's toolkit.