99M0111-26-4

Heilind Number:RYC99M0111-26-4
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:99M0111-26-4
ECAD Model:
3D Model

Description:

99M0111-26-4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 99M0111-26-4
Outside Diameter:.038 in, .95 mm
Insulation Material:Radiation-Crosslinked, Modified Polyester
Wire Diameter:.031 in, .8 mm
Strand Size:38 AWG
Number of Conductors:1
Number of Strands:19
Conductor Material:Tin-Plated Copper
Wire Size:.13 mm², 26 AWG
Rated Voltage:600 V
Wire Color:Yellow
Part Aliases:2251153001
SKU:RYC99M0111-26-4

Detailed Description

Enhance your wire management with this meticulously crafted hookup wire, boasting a durable construction that guarantees optimal performance. With an outside diameter of .038 inches (.95 mm) and an insulation material of radiation-crosslinked, modified polyester, this wire offers unparalleled protection and longevity. The conductor, made of tin-plated copper, features a single strand with 19 individual strands, all meticulously engineered to provide efficient conductivity. Measuring at 26 AWG (.13 mm²), this wire is designed for high-voltage applications, with a rating of 600V. Its vibrant yellow color not only ensures easy identification but also adds a touch of visual appeal to your setup. Upgrade your wire, cable, and assembly systems with this essential component, perfect for various industrial and commercial uses.