| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 99M0111-26-7 |
| Outside Diameter: | .038 in, .95 mm |
| Insulation Material: | Radiation-Crosslinked, Modified Polyester |
| Wire Diameter: | .038 in, .95 mm |
| Strand Size: | 38 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Plated Copper |
| Operating Temperature Range: | -55 - 120 °C |
| Conductor Outside Diameter: | .019 - .02 in, .48 - .5 mm |
| Wire Size: | .13 mm², 26 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Violet |
| Jacket Color: | Violet |
| Insulation Thickness: | .15 mm |
| Part Aliases: | 0259453001 |
| SKU: | RYC99M0111-26-7 |
99M0111-26-7
Specifications
Detailed Description
Discover our high-performance violet wire, perfect for a variety of applications. With an outside diameter of .038 inches and insulation made of radiation-crosslinked, modified polyester, this wire ensures durability and reliability. The conductor is made of tin-plated copper, with a single 26 AWG 19-strand configuration. Rated for up to 600 volts, this wire is ideal for hook-up and equipment applications. Whether you're working on a DIY project or industrial installation, this wire delivers the quality and performance you need.

