| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 99M0111-26-8 |
| Outside Diameter: | .038 in, .95 mm |
| Insulation Material: | Radiation-Crosslinked, Modified Polyester |
| Wire Diameter: | .031 in, .8 mm |
| Strand Size: | 38 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Plated Copper |
| Wire Size: | .13 mm², 26 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Gray |
| Part Aliases: | 8387993001 |
| SKU: | RYC99M0111-26-8 |
99M0111-26-8
| Heilind Number: | RYC99M0111-26-8 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 99M0111-26-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire management setup with this high-quality hookup wire, perfect for a wide range of applications. Featuring a durable tin-plated copper conductor with 19 strands, it ensures reliable conductivity. The radiation-crosslinked, modified polyester insulation offers excellent protection, while the 26 AWG wire size and 38 AWG strand size provide flexibility and ease of use. With a rated voltage of 600V, this gray wire is suitable for both residential and commercial projects. Upgrade your wire and cable systems with this essential component, designed for optimal performance and longevity.

