99M0121-20-0/7

Heilind Number:RYC99M0121-20-0/7
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:99M0121-20-0/7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

99M0121-20-0/7

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 99M0121-20-0/7
Voltage:750 V AC
Conductor Material:Tin-Plated Copper
Jacket Material:Radiation-Crosslinked, Modified Polyester
Operating Temperature Range:-55 - 120 °C
Wire Size:20 AWG
Part Aliases:F127753001
SKU:RYC99M0121-20-0/7

Detailed Description

Enhance your industrial power connections with this high-performance Multiconductor Cable. Featuring a durable Radiation-Crosslinked, Modified Polyester jacket, this cable offers reliable protection in harsh environments. With a voltage rating of 750V AC, it ensures safe and efficient power transmission. The 20 AWG Tin-Plated Copper conductors guarantee excellent conductivity, while the wide operating temperature range of -55 to 120 °C makes it suitable for versatile applications. Trust in this cable for seamless and robust electrical connectivity in your industrial projects.