99M0131-24-0/0/0

Heilind Number:RYC99M0131-24-0/0/0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:99M0131-24-0/0/0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

99M0131-24-0/0/0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 99M0131-24-0/0/0
Voltage:750 V AC
Wire Size:24 AWG
Jacket Material:Radiation-Crosslinked, Modified Polyester
Conductor Material:Tin-Plated Copper
Operating Temperature Range:-55 - 120 °C
Part Aliases:CD83503001
SKU:RYC99M0131-24-0/0/0

Detailed Description

Enhance your industrial setup with our high-performance 24 AWG multiconductor cable, featuring a robust Radiation-Crosslinked, Modified Polyester jacket for superior durability. Designed for demanding environments, this cable boasts a voltage rating of 750V AC, ensuring reliable power transmission. The tin-plated copper conductors guarantee efficient connectivity while withstanding harsh conditions. With an operating temperature range of -55 to 120°C, this cable is ideal for use in a wide range of industrial applications, providing dependable performance even in extreme temperatures. Upgrade your wiring systems with this premium-quality cable for optimal efficiency and longevity.