99M1141-22-0/2/6/9-0

Heilind Number:RYC99M1141-22-0/2/6/9-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:99M1141-22-0/2/6/9-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

99M1141-22-0/2/6/9-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 99M1141-22-0/2/6/9-0
Voltage:750 V AC
Wire Size:22 AWG
Jacket Material:Radiation-Crosslinked, Modified Polyester
Conductor Material:Tin-Plated Copper
Operating Temperature Range:-55 - 120 °C
Part Aliases:A184293001
SKU:RYC99M1141-22-0/2/6/9-0

Detailed Description

Enhance your industrial applications with our high-quality 22 AWG Multiconductor Cable. Featuring a durable Radiation-Crosslinked, Modified Polyester jacket and Tin-Plated Copper conductors, this cable ensures reliable performance in even the most demanding environments. With a voltage rating of 750 V AC and an operating temperature range of -55 to 120 °C, it is suitable for a wide range of electrical power and industrial applications. Trust in the superior quality of this cable for your wiring needs.