A069563001

Heilind Number:RYCA069563001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:A069563001
ECAD Model:
3D Model

Description:

VG-95218-T028-C061CK3100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem A069563001
Voltage:600 V AC
Conductor Material:Tin-Plated Copper
Jacket Material:Halogen-Free Polymer
Operating Temperature Range:-30 - 105 °C
Wire Size:1.5 mm²
SKU:RYCA069563001

Detailed Description

Stay connected and powered up with our high-quality electrical power cable, designed for industrial and commercial applications. With a maximum voltage rating of 600 V AC, this cable ensures reliable performance in demanding environments. The 1.5 mm² wire size and tin-plated copper conductor guarantee efficient power transmission, while the halogen-free polymer jacket provides enhanced safety and durability. Operating smoothly in temperatures ranging from -30 to 105 °C, this cable is perfect for a wide range of applications. Trust in the VG-95218-T028-C061CK3100 for all your power and industrial cable needs.