A178693001

Heilind Number:RYCA178693001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:A178693001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

VG-95218-T020-E079

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem A178693001
Wire Size:16 AWG, 1.2 mm²
Jacket Color:White
Rated Voltage:600 V
Conductor Material:Tin-Plated Copper
Insulation Material:Halogen-Free Polymer
Operating Temperature Range:-65 - 105 °C
SKU:RYCA178693001

Detailed Description

Enhance your electrical setups with our high-quality 16 AWG wire, featuring a durable tin-plated copper conductor and halogen-free polymer insulation. With a generous 1.2 mm² wire size and a 600 V rating, it ensures reliable performance in various applications. The white jacket color adds a sleek touch, while the wide operating temperature range of -65 to 105 °C guarantees versatility. Compliant with VG-95218-T020-E079 standards and classified under Hookup & Equipment Wire, this wire is a must-have for any wiring project. Trust in its superior quality and efficiency for all your connectivity needs.