A265383001

Heilind Number:RYCA265383001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:A265383001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

VG-95218-T022-D001

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem A265383001
Voltage:600 V AC
Conductor Material:Tin-Plated Copper
Jacket Material:Halogen-Free Polymer
Operating Temperature Range:-55 - 105 °C
Wire Size:.25 mm²
SKU:RYCA265383001

Detailed Description

Experience reliable power transmission with our high-quality multiconductor industrial cable, designed for optimal performance in a wide range of applications. With a maximum voltage rating of 600 V AC, this cable ensures efficient power delivery in industrial settings. The .25 mm² wire size, made of durable tin-plated copper, guarantees excellent conductivity and longevity. Encased in a robust Halogen-Free Polymer jacket, it offers superior protection against environmental factors, making it suitable for use in various operating conditions. Whether you're working in extreme cold or high heat, rest assured that this cable can withstand temperatures ranging from -55 to 105 °C. Compliant with VG-95218-T022-D001 standards, it meets the highest quality and safety requirements for electrical power systems. Trust in this cable to deliver consistent and reliable performance, essential for your industrial operations.