A337803001

Heilind Number:RYCA337803001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:A337803001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

VG-95218-T020-G050

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem A337803001
Wire Size:25 mm²
Jacket Color:Black
Rated Voltage:600 V
Conductor Material:Tin-Plated Copper
Insulation Material:Flame-Retardant, Flexible Polyolefin
Operating Temperature Range:-40 - 150 °C
SKU:RYCA337803001

Detailed Description

Enhance your wiring projects with our high-quality 25 mm² black hookup wire. Engineered for performance, this wire is crafted from durable tin-plated copper for optimal conductivity. Its flame-retardant, flexible polyolefin insulation ensures safety and reliability, even in challenging environments. With a rated voltage of 600V and an operating temperature range of -40 to 150°C, it meets the most demanding industry standards. Perfect for a variety of applications, this wire is a versatile essential for any toolkit.