| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem A44333-000 |
| Outside Diameter: | .038 in, .97 mm |
| Insulation Material: | Radiation-Crosslinked, Modified Flexible ETFE |
| Number of Conductors: | 1 |
| Number of Strands: | 63 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .019 - .02 in, .48 - .5 mm |
| Wire Size: | .13 mm², 26 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Insulation Thickness: | .004 in |
| SKU: | RYCA44333-000 |
A44333-000
| Heilind Number: | RYCA44333-000 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | A44333-000 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical projects with this high-quality wire, featuring a 26 AWG size and a durable silver-coated copper conductor. With 63 strands and a conductor outside diameter of .019 - .02 inches, it offers optimal flexibility and conductivity. The Radiation-Crosslinked, Modified Flexible ETFE insulation ensures reliable performance in tough conditions, with a rated voltage of 600 V and an operating temperature range of -65 to 150 °C. Its sleek white jacket and .038-inch outside diameter add to its versatility, making it a must-have for any wiring task. Trust in its quality for efficient power transmission.

