| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem A45288-000 |
| Voltage: | 600 V AC |
| Conductor Material: | Tin-Coated Copper |
| Jacket Material: | Radiation-Crosslinked, Modified ETFE |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 18 AWG |
| Wire Color: | White |
| Jacket Color: | White |
| SKU: | RYCA45288-000 |
A45288-000
| Heilind Number: | RYCA45288-000 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | A45288-000 |
| ECAD Model: |
Specifications
Detailed Description
Experience reliable performance with our 600V AC-rated cable, designed for industrial and electrical power applications. This versatile wire features 18 AWG tin-coated copper conductors, ensuring efficient power transmission. The white radiation-crosslinked ETFE jacket provides exceptional durability, even in harsh environments with an operating temperature range of -65 to 150 °C. Trust in the high-quality construction of this cable for your critical wiring needs.

