A528463001

Heilind Number:RYCA528463001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:A528463001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

VG-95218-T028-D067CK3100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem A528463001
Voltage:600 V AC
Conductor Material:Tin-Plated Copper
Jacket Material:Halogen-Free Polymer
Operating Temperature Range:-40 - 150 °C
Wire Size:1.5 mm²
SKU:RYCA528463001

Detailed Description

Explore the exceptional performance of this 600 V AC-rated industrial cable, designed for robust power and electrical applications. Featuring a durable 1.5 mm² wire size and crafted from high-quality tin-plated copper conductors, it ensures reliable conductivity in demanding environments. The jacket, made of Halogen-Free Polymer, offers enhanced safety and protection against fire hazards. With an operating temperature range of -40 to 150 °C, this cable is suitable for a wide range of industrial settings. Its VG-95218-T028-D067CK3100 compliance guarantees compliance with stringent industry standards. Perfect for powering machinery, equipment, and systems with efficiency and peace of mind.