A555313001

Heilind Number:RYCA555313001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:A555313001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

VG-95218-T020-E022

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem A555313001
Wire Size:.4 mm²
Jacket Color:Red
Rated Voltage:600 V
Conductor Material:Tin-Plated Copper
Insulation Material:Halogen-Free Polymer
Operating Temperature Range:-55 - 105 °C
SKU:RYCA555313001

Detailed Description

Enhance your electrical setups with this high-quality wire, boasting a slim .4 mm² gauge for efficient connectivity. Its vibrant red jacket not only adds a pop of color but also signifies its suitability for various applications, thanks to a robust 600 V rating. Crafted from tin-plated copper, the conductive core ensures optimal performance, while the halogen-free polymer insulation guarantees safety and compliance. Operating smoothly in temperatures ranging from -55 to 105 °C, this wire, categorized under Hookup & Equipment Wire, is a versatile and essential component for any wiring project.