A701263001

Heilind Number:RYCA701263001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:A701263001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

VG-95218-T028-C069CK3100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem A701263001
Voltage:600 V AC
Wire Size:.75 mm²
Jacket Material:Halogen-Free Polymer
Conductor Material:Tin-Plated Copper
Operating Temperature Range:-30 - 105 °C
SKU:RYCA701263001

Detailed Description

Experience reliable electrical power transmission with our high-quality cable, featuring a voltage rating of 600 V AC and a conductor made of tin-plated copper for efficient conductivity. The jacket, constructed from Halogen-Free Polymer, ensures safety and durability, while the .75 mm² wire size allows for versatile applications. With an operating temperature range of -30 to 105 °C, this cable is suitable for use in various industrial settings. Whether you're in need of a single wire or a multi-conductor setup, our VG-95218-T028-C069CK3100 compliant cable is the perfect solution for your electrical power and industrial needs.