A70846-000

Heilind Number:RYCA70846-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:A70846-000
ECAD Model:
3D Model

Description:

55PC0111-24-95-US

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem A70846-000
Insulation Material:Radiation-Crosslinked, Modified ETFE
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:24 AWG
Rated Voltage:600 V
Jacket Color:White
Jacket Striping Color:Green
SKU:RYCA70846-000

Detailed Description

Enhance your wiring projects with this high-quality 24 AWG hook-up wire, meticulously designed for optimal performance. With a durable tin-coated copper conductor and radiation-crosslinked, modified ETFE insulation, it ensures reliable conductivity and longevity. The white jacket, accented with green striping, not only adds aesthetic appeal but also signifies its suitability for various applications. Rated for 600V and capable of withstanding temperatures ranging from -65 to 150°C, this wire is perfect for both indoor and outdoor use. Whether you're a DIY enthusiast or a professional electrician, this versatile wire is a must-have in your toolkit. Elevate your wiring game with our premium hook-up wire.