A743513001

Heilind Number:RYCA743513001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:A743513001
ECAD Model:
3D Model

Description:

VG-95218-T028-C071CK3100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem A743513001
Voltage:600 V AC
Wire Size:.4 mm²
Jacket Material:Halogen-Free Polymer
Conductor Material:Tin-Plated Copper
Operating Temperature Range:-30 - 105 °C
SKU:RYCA743513001

Detailed Description

Elevate your electrical systems with our high-performance industrial cable, meticulously engineered for durability and efficiency. With a voltage rating of 600 V AC, this cable is designed to deliver reliable power transmission in demanding environments. Featuring a conductor made of tin-plated copper and a jacket crafted from Halogen-Free Polymer, it ensures optimal conductivity and safety. The .4 mm² wire size and operating temperature range of -30 to 105 °C make it suitable for a wide range of applications. Whether you're powering machinery or connecting industrial equipment, this cable is the perfect choice for seamless performance. Trust in its VG-95218-T028-C071CK3100 certification and shop with confidence for all your electrical power needs.