""wire_and_cable_management_products""]"

Heilind Number:RYCA74731-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:""wire_and_cable_management_products""]"
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

S200-2-W1-22-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem \"\"wire_and_cable_management_products\"\"]\"
SKU:RYCA74731-000

Detailed Description

Enhance your cable termination process with the S200-2-W1-22-9 SolderSleeve Shield Terminator. This high-quality product features a pre-installed lead for convenient use, with a short length of .65 inches (16.5 mm) ensuring a compact fit. Its expanded inside diameter of .105 inches (2.67 mm) allows for seamless installation, while its durable construction guarantees reliable performance even in high-temperature environments, with a maximum operating temperature of 200°C. Perfect for efficient wire and cable management, this solder sleeve is a must-have for professionals in the field.