| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem A76929-000 |
| Color: | Olive Drab |
| Body Orientation: | Straight |
| Shell Size: | 25, J |
| Body Material: | Aluminum |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | 17.5 - 27.9 mm, .688 - 1.1 in |
| Part Aliases: | STXR40AB00-2422AI |
| SKU: | RYCA76929-000 |
A76929-000
Specifications
Detailed Description
Enhance the durability and performance of your circular connectors with this straight aluminum backshell. Designed for optimal cable management, it accommodates a cable diameter range of 17.5 to 27.9 mm (.688 to 1.1 in), ensuring a secure and seamless connection. The olive drab color adds a touch of versatility, while the cadmium plating enhances conductivity. Whether for industrial or aerospace applications, this backshell is a reliable choice for maintaining signal integrity in challenging environments. Upgrade your connector setup with this essential component.

