A96640-000

Heilind Number:RYCA96640-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:A96640-000
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

TXR54SJ90-1407AI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem A96640-000
Series:TXR
Body Orientation:Right Angle
Shell Size:12, 14, 14S
Body Material:Corrosion Resisting Steel
Backshell Plating:Passivated
Cable Diameter Range:.219 - .35 in, 5.6 - 8.9 mm
SKU:RYCA96640-000

Detailed Description

Enhance the durability and efficiency of your circular connectors with the TXR series right angle backshell. Constructed from corrosion-resisting steel and passivated for added protection, this backshell ensures reliable performance in demanding environments. Suitable for cable diameters ranging from 5.6 to 8.9 mm, it offers a secure fit for various applications. Its right-angle orientation allows for space-saving installation, while the shell size options of 14, 12, and 14S provide versatility. Perfect for use in aerospace, defense, and industrial settings, this backshell is a vital accessory for maintaining the integrity of your connector systems.