AAE2907-00

Heilind Number:RYCAAE2907-00
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:AAE2907-00
ECAD Model:
3D Model

Description:

BTH1-21-12-2-Z

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem AAE2907-00
Body Orientation:Straight
Shell Size:21
Body Material:Nickel Aluminum Bronze
Backshell Plating:Unplated
Cable Diameter Range:0 - 19 mm
SKU:RYCAAE2907-00

Detailed Description

Enhance the durability and performance of your circular connectors with our BTH1-21-12-2-Z backshell. Designed for a straight orientation and constructed from high-quality nickel aluminum bronze, this backshell offers reliable protection for cable connections. With a cable diameter range of 0-19mm, it accommodates various cable sizes, ensuring a secure fit. Unplated for versatility, it can be used in a wide range of applications. Trust in this essential accessory to optimize the functionality of your circular connectors.