| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem AAE4519-00 |
| Body Orientation: | Right Angle |
| Shell Size: | 17 |
| Body Material: | Aluminum |
| Backshell Plating: | Zinc Nickel |
| Cable Diameter Range: | 0 - 28.6 mm |
| SKU: | RYCAAE4519-00 |
AAE4519-00
| Heilind Number: | RYCAAE4519-00 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | AAE4519-00 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and performance of your circular connectors with our BTH3-17-18-1-ZN-SB backshell. Crafted from aluminum with a zinc nickel plating, this right angle backshell is designed for a cable diameter range of 0 to 28.6 mm. Its robust construction provides reliable protection and strain relief, making it ideal for a variety of applications. Ensure secure and efficient connectivity with this essential accessory.

