AAF0432-00

Heilind Number:RYCAAF0432-00
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:AAF0432-00
ECAD Model:
3D Model

Description:

BTH1-19-13-2-Z

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem AAF0432-00
Body Orientation:Straight
Shell Size:19
Body Material:Nickel Aluminum Bronze
Backshell Plating:Unplated
Cable Diameter Range:0 - 20.6 mm
SKU:RYCAAF0432-00

Detailed Description

Enhance the durability and performance of your circular connectors with our BTH1-19-13-2-Z backshell. Crafted from high-quality Nickel Aluminum Bronze, this straight orientation backshell offers superior protection for cables with a diameter range of 0 to 20.6mm. With its unplated finish, it ensures reliable connectivity in various industrial applications. Upgrade your connector setup with this essential accessory, designed for optimal functionality and longevity. A must-have component for professionals in the field.