| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem AAF7068-00 |
| Series: | Swept Elbow |
| Body Orientation: | Swept Right Angle |
| Shell Size: | 17 |
| Body Material: | Aluminum Alloy |
| Backshell Plating: | Cadmium |
| SKU: | RYCAAF7068-00 |
AAF7068-00
| Heilind Number: | RYCAAF7068-00 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | AAF7068-00 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and performance of your circular connectors with this swept right angle backshell. Crafted from aluminum alloy with cadmium plating, it ensures reliable protection and longevity in demanding environments. The BTH3-17-12-1-B-SE model features a 17 shell size and swept elbow orientation, perfect for secure cable termination. An essential accessory for maintaining optimal connectivity in aerospace, military, or industrial applications.

