AAG4408-00

Heilind Number:RYCAAG4408-00
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:AAG4408-00
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TXR40AC90-1012BI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem AAG4408-00
Color:Bright
Body Orientation:Right Angle
Shell Size:10
Body Material:Aluminum Alloy
Cable Diameter Range:0 - 19 mm
SKU:RYCAAG4408-00

Detailed Description

Enhance the performance and durability of your circular connectors with our TXR40AC90-1012BI model. Designed for seamless integration, this right-angle backshell features a sturdy aluminum alloy construction, ensuring reliable protection in demanding environments. With a shell size of 10 and a versatile cable diameter range of 0-19mm, it offers a perfect fit for various applications. The bright color not only adds a visual appeal but also aids in easy identification. Trust in this essential accessory to optimize the functionality of your connectors, whether in industrial settings or electronic systems. Elevate your connectivity solutions with this top-quality backshell.