AAG4559-00

Heilind Number:RYCAAG4559-00
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:AAG4559-00
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BTH3-21-10-2-Z

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem AAG4559-00
Body Orientation:Right Angle
Shell Size:21
Body Material:Nickel Aluminum Bronze
Backshell Plating:Unplated
Cable Diameter Range:0 - 15.8 mm
SKU:RYCAAG4559-00

Detailed Description

Enhance the durability and performance of your circular connectors with our BTH3-21-10-2-Z backshell. Designed for a cable diameter range of up to 15.8 mm, this right-angle backshell features a nickel aluminum bronze construction for superior strength and resistance to corrosion. The unplated finish ensures compatibility with various applications, while the precise body orientation allows for a secure and efficient connection. Perfect for demanding environments, this backshell is a crucial component for maintaining reliable connectivity in your systems. Elevate your circular connector setup with this high-quality accessory.