AAG4966-00

Heilind Number:RYCAAG4966-00
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:AAG4966-00
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BTA3-14-05-1-ZN-SB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem AAG4966-00
Body Orientation:Right Angle
Shell Size:14
Body Material:Aluminum
Backshell Plating:Zinc Nickel
Cable Diameter Range:0 - 7.9 mm
SKU:RYCAAG4966-00

Detailed Description

Enhance the durability and functionality of your circular connectors with our BTA3-14-05-1-ZN-SB backshell. Designed for a cable diameter range of 0-7.9mm, this right angle backshell features a robust aluminum body with zinc nickel plating, ensuring reliable performance in demanding environments. Perfect for a variety of applications, it offers both protection and strain relief for your connections. Upgrade your setup with this essential component for seamless connectivity.