AAG5224-00

Heilind Number:RYCAAG5224-00
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:AAG5224-00
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TXR40AB9W-1004AI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem AAG5224-00
Color:Olive Drab
Series:Ring Swept Elbow Backshells
Body Orientation:Swept Right Angle
Shell Size:11
Body Material:Aluminum
Backshell Plating:Cadmium
Cable Diameter Range:0 - 6.3 mm
SKU:RYCAAG5224-00

Detailed Description

Enhance the durability and functionality of your circular connectors with our Ring Swept Elbow Backshells from the 00 series. Specifically designed for shell size 11 connectors, these backshells feature a rugged aluminum body with a cadmium plating for added corrosion resistance. The swept right angle orientation allows for easy cable management, accommodating a cable diameter range of 0 to 6.3 mm. Finished in a sleek olive drab color, the TXR40AB9W-1004AI model is a perfect choice for military and industrial applications, providing secure strain relief and protection. Explore our extensive range of circular connector accessories and components for all your connectivity needs.