AAG5232-00

Heilind Number:RYCAAG5232-00
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:AAG5232-00
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TXR40AB9W-2416AI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem AAG5232-00
Color:Olive Drab
Series:Ring Swept Elbow Backshells
Body Orientation:Swept Right Angle
Shell Size:25
Body Material:Aluminum
Backshell Plating:Cadmium
Cable Diameter Range:0 - 25.4 mm
SKU:RYCAAG5232-00

Detailed Description

Elevate your circular connector assembly with our Ring Swept Elbow Backshells, crafted for precision and durability. Designed for a seamless fit with shell size 25 connectors, these backshells feature a sleek swept right angle orientation, providing optimal cable management in tight spaces. Expertly constructed from aluminum and plated with cadmium for enhanced corrosion resistance, they offer long-lasting performance in demanding environments. Suitable for a cable diameter range of 0-25.4mm, these olive drab backshells ensure a secure and professional connection every time. Perfect for military, aerospace, and industrial applications, they meet the highest standards of quality and reliability. Upgrade your connector setup with our high-quality backshells, essential accessories for maintaining peak performance in critical systems.