AAG5335-00

Heilind Number:RYCAAG5335-00
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:AAG5335-00
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TXR40AB9W-1610AI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem AAG5335-00
Color:Olive Drab
Series:Ring Swept Elbow Backshells
Body Orientation:Swept Right Angle
Shell Size:17
Body Material:Aluminum
Backshell Plating:Cadmium
Cable Diameter Range:0 - 15.8 mm
SKU:RYCAAG5335-00

Detailed Description

Enhance the durability and performance of your circular connectors with our Ring Swept Elbow Backshells. Designed for optimal cable management, these backshells feature a sleek swept right angle orientation and a secure aluminum body with cadmium plating. Suitable for cable diameters ranging from 0 to 15.8mm, they provide reliable strain relief and grounding. The Olive Drab color adds a professional touch to your equipment. Perfect for military, aerospace, and industrial applications, these backshells ensure seamless connectivity in even the harshest environments. Upgrade your setup with the TXR40AB9W-1610AI Backshell today.