AAG5341-00

Heilind Number:RYCAAG5341-00
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:AAG5341-00
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TXR40AB9W-1810AI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem AAG5341-00
Color:Olive Drab
Series:Ring Swept Elbow Backshells
Body Orientation:Swept Right Angle
Shell Size:19
Body Material:Aluminum
Backshell Plating:Cadmium
Cable Diameter Range:0 - 15.8 mm
SKU:RYCAAG5341-00

Detailed Description

Enhance the durability and functionality of your circular connectors with our Ring Swept Elbow Backshells. Expertly designed for a secure fit, these backshells feature a cadmium plating for superior protection against corrosion. The aluminum construction ensures lightweight yet robust performance, while the swept right angle orientation optimizes cable routing in tight spaces. Suitable for cables with diameters ranging from 0 to 15.8mm, these backshells in Olive Drab color not only offer practicality but also add a touch of sophistication to your setup. Perfect for various applications in the aerospace, defense, and industrial sectors, our backshells are a reliable choice to ensure seamless connectivity. Elevate your connector assembly with our high-quality accessories and components.