AAG5347-00

Heilind Number:RYCAAG5347-00
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:AAG5347-00
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TXR40AB9W-1812AI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem AAG5347-00
Color:Olive Drab
Series:Ring Swept Elbow Backshells
Body Orientation:Swept Right Angle
Shell Size:19
Body Material:Aluminum
Backshell Plating:Cadmium
Cable Diameter Range:0 - 19 mm
SKU:RYCAAG5347-00

Detailed Description

Enhance the durability and functionality of your circular connectors with our Ring Swept Elbow Backshells. Designed to provide secure cable termination, these backshells feature a rugged aluminum body with cadmium plating for reliable performance in demanding environments. With a swept right angle orientation and a cable diameter range of up to 19mm, they offer versatile connectivity options. The olive drab color adds a touch of military-grade aesthetics, making them ideal for aerospace and defense applications. Trust in the TXR40AB9W-1812AI series for top-quality circular connector accessories that meet your connectivity needs with precision.