AAH3612-00

Heilind Number:RYCAAH3612-00
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:AAH3612-00
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TXR54AB9W-1610BI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem AAH3612-00
Color:Olive Drab
Series:Ring Swept Elbow Backshells
Body Orientation:Swept Right Angle
Body Material:Aluminum
Backshell Plating:Cadmium
Cable Diameter Range:0 - 15.8 mm
SKU:RYCAAH3612-00

Detailed Description

Enhance the durability and functionality of your circular connectors with our Olive Drab Ring Swept Elbow Backshell. Crafted from high-quality aluminum with a cadmium plating, this Swept Right Angle backshell offers reliable protection and strain relief for cables ranging up to 15.8mm in diameter. Perfect for industrial and military applications, it ensures secure connectivity in demanding environments. Add the TXR54AB9W-1610BI to your collection of Circular Connector Accessories & Components for a seamless and efficient setup.