AAH3624-00

Heilind Number:RYCAAH3624-00
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:AAH3624-00
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TXR54AB9W-2418BI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem AAH3624-00
Color:Olive Drab
Series:Ring Swept Elbow Backshells
Body Orientation:Swept Right Angle
Body Material:Aluminum
Backshell Plating:Cadmium
Cable Diameter Range:0 - 28.6 mm
SKU:RYCAAH3624-00

Detailed Description

Enhance the durability and functionality of your circular connectors with our Olive Drab Ring Swept Elbow Backshells. Crafted from aluminum with a Cadmium plating, these backshells offer robust protection and reliable performance in demanding environments. Featuring a Swept Right Angle body orientation, they are ideal for applications where space is limited. With a cable diameter range of 0 - 28.6mm, they provide a secure and versatile solution for cable management. Whether you're in the military, aerospace, or industrial sector, these backshells are essential accessories for ensuring the integrity of your connectivity systems. Upgrade your circular connectors today with this high-quality component.