| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem AP-2000-10-0-SP |
| Color: | Black |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 1.5:1 |
| Shrink Temperature: | 110 °C |
| Operating Temperature Range: | -40 - 80 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .314 in, 8 mm |
| Expanded Diameter: | 10 mm, .393 in |
| Part Aliases: | 9699594002 |
| SKU: | RYCAP-2000-10-0-SP |
AP-2000-10-0-SP
| Heilind Number: | RYCAP-2000-10-0-SP |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | AP-2000-10-0-SP |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance wire and cable management with our AP-2000-10-0-SP Heat Shrink Tubing. Crafted from durable black irradiated modified polyolefin, it offers reliable protection and insulation. With a shrink ratio of 1.5:1 and a shrink temperature of 110°C, it ensures a secure fit when applied. Operating seamlessly in temperatures ranging from -40 to 80°C, this tubing is versatile for various environments. Its recovered diameter of .314 inches (8mm) and expanded diameter of .393 inches (10mm) provide flexibility for different applications. Trust in its quality for effective abrasion protection and secure cable organization.

