AP-2000-15-0-SP

Heilind Number:RYCAP-2000-15-0-SP
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:AP-2000-15-0-SP
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

AP-2000-15-0-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem AP-2000-15-0-SP
Color:Black
Material:Irradiated Modified Polyolefin
Shrink Ratio:2:1
Shrink Temperature:110 °C
Operating Temperature Range:-40 - 80 °C
Product:Heat Shrink Tubing
Recovered Diameter:10 mm, .393 in
Expanded Diameter:15 mm, .59 in
Part Aliases:2230474002
SKU:RYCAP-2000-15-0-SP

Detailed Description

Enhance the durability and protection of your cables with our AP-2000-15-0-SP Heat Shrink Tubing. Engineered from black irradiated modified polyolefin, this tubing offers a 2:1 shrink ratio for easy application. With a shrink temperature of 110°C and an operating temperature range of -40 to 80°C, it ensures reliable performance in various environments. The .393 inch (10mm) recovered diameter and .59 inch (15mm) expanded diameter provide a versatile solution for cable management. Perfect for abrasion protection, this tubing is an essential component for maintaining the integrity of your wires. Explore our range of heat shrinkable tubing for all your wire and cable management needs.