AP-2000-8-0-SP

Heilind Number:RYCAP-2000-8-0-SP
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:AP-2000-8-0-SP
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

AP-2000-8-0-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem AP-2000-8-0-SP
Color:Black
Material:Irradiated Modified Polyolefin
Shrink Ratio:1.38:1
Shrink Temperature:110 °C
Operating Temperature Range:-40 - 80 °C
Product:Heat Shrink Tubing
Recovered Diameter:.25 in, 6.35 mm
Expanded Diameter:.32 in, 8 mm
Part Aliases:6405934002
SKU:RYCAP-2000-8-0-SP

Detailed Description

Enhance the durability and longevity of your cables with this high-quality Heat Shrink Tubing. Made of Irradiated Modified Polyolefin in sleek black, it offers reliable protection against abrasion and wear. With a shrink ratio of 1.38:1 and a shrink temperature of 110°C, it ensures a secure fit, even in harsh conditions. Operating seamlessly in temperatures ranging from -40 to 80°C, this tubing is ideal for a wide range of applications. Its recovered diameter of 6.35mm and expanded diameter of 8mm provide versatility, while its easy installation process guarantees convenience. Upgrade your wire and cable management with this essential accessory, designed for optimal performance and longevity.