ATUM-12/4-2-30MM

Heilind Number:RYCATUM-12/4-2-30MM
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:ATUM-12/4-2-30MM
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

ATUM-12/4-2-30MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem ATUM-12/4-2-30MM
Color:Red
Overall Length:1.181 in, 30 mm
Material:Irradiated Modified Polyolefin
Shrink Ratio:3:1
Shrink Temperature:80 °C
Operating Temperature Range:-55 - 110 °C
Product:Heat Shrink Tubing
Recovered Diameter:.157 in, 4 mm
Expanded Diameter:12 mm, .472 in
Part Aliases:5190676007
SKU:RYCATUM-12/4-2-30MM

Detailed Description

Enhance the durability and insulation of your wires with our high-quality Heat Shrink Tubing. Perfect for a range of applications, this tubing is crafted from Irradiated Modified Polyolefin, ensuring reliable performance. With a shrink ratio of 3:1 and a shrink temperature of 80°C, it provides a secure fit when applied. Operating smoothly in temperatures ranging from -55 to 110°C, it offers versatility and resilience. The vibrant red color not only adds a pop of color but also allows for easy identification. With an overall length of 30mm, expanded diameter of 12mm, and recovered diameter of 4mm, it accommodates various wire sizes. Rest assured, this tubing is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your wire and cable management with this essential accessory.