ATUM-16/4-2-SP

Heilind Number:RYCATUM-16/4-2-SP
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:ATUM-16/4-2-SP
Datasheet:Quality Specification
ECAD Model:
3D Model

Description:

ATUM-16/4-2-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem ATUM-16/4-2-SP
Color:Red
Material:Irradiated Modified Polyolefin
Shrink Ratio:4:1
Shrink Temperature:80 °C
Operating Temperature Range:-55 - 110 °C
Product:Heat Shrink Tubing
Recovered Diameter:.157 in, 4 mm
Expanded Diameter:16 mm, .63 in
Part Aliases:9858174004
SKU:RYCATUM-16/4-2-SP

Detailed Description

Enhance wire and cable management with our ATUM-16/4-2-SP heat shrink tubing. Designed in a vibrant red hue, this tubing offers both functionality and style. Crafted from irradiated modified polyolefin, it boasts a high shrink ratio of 4:1, ensuring a snug fit for various applications. With a shrink temperature of 80°C, it provides reliable insulation and protection. Operating smoothly in temperatures ranging from -55 to 110°C, it is suitable for a wide range of environments. This RoHS-compliant tubing has a recovered diameter of 4mm and an expanded diameter of 16mm, catering to diverse needs with ease. Perfect for abrasion protection, it is a must-have in any toolkit for professional or DIY projects.