| Attribute | Value |
|---|---|
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem ATUM-3/1-0-SP |
| Part Aliases: | NB10594001 |
| SKU: | RYCATUM-3/1-0-SP |
ATUM-3/1-0-SP
| Heilind Number: | RYCATUM-3/1-0-SP |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | ATUM-3/1-0-SP |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Discover our High Shrink Ratio Adhesive Lined Polyolefin, a versatile solution for your sealing needs. With superior shrink performance and a durable adhesive lining, this product ensures a tight, secure seal in various applications. Rest easy knowing it complies with RoHS standards, making it environmentally friendly. Also known by the part alias NB10594001, this product is a must-have in your inventory. Explore its benefits today and experience the difference in your sealing processes.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 643075-2 | 02P MTA100 MOLDED COVER | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/16/2019 | P-19-016787 - Product Improvement. This PCN is to inform our customers of additional labelling on some Tubing products. The requirements of the Proposition 65 (Prop 65) a Californian Safe water and Toxic Enforcement Act of 1986 now requires that we warn customers that some of our tubing products contain Antimony in the material make up. | Download | |||
| 01/16/2019 | P-19-016790 - Product Improvement. This PCN is to inform customers of additional labeling on some Tubing products. The requirements of the Proposition 65 (Prop 65) a Californian Safe water and Toxic Enforcement Act of 1986 now requires that we warn customers that some of our tubing products contain Antimony in the material make up. | Download | |||
| 06/11/2018 | P-18-015820 - Product improvement. Pickup location of ES2000 and ATUM parts will change from TE's WCDC in Ontario, CA to PADC in Mechanicsburg, PA. To be tied to PCN P-18-015354 and P-18-015360 that stated change of manufacturing location for these parts. | Download | |||
| 04/19/2018 | P-18-015353 - Manufacturing Location Change of Menlo Park Tubing and Materials Obsolescence and -STK UOM change ATUM (Black) Tubin. This is a triple notification for ATUM tubing from TE Connectivity. This informs our customers that TE Connectivity is closing our Menlo Park facility in USA and moving the production to our Trutnov facility in Czech Republic. The receiving facility is already an established Heat Shrinkable Tubing ( Tubing or Products ) manufacturing site manufacturing Tubing since 2008. Also, that the material used in the Jacket of ATUM tubing is changing. Included in this change is a Unit of Measure change for ATUM tubing supplied in -STK (Stick) format. | Download | |||
| 04/19/2018 | P-18-015360 - Manufacturing Location Change of Menlo Park Tubing and Materials Obsolescence and STK UOM change for ATUM (Black) Tubing. | Download | |||


