""heat_shrinkable_and_cold_shrinkable_tubing_and_joints""

Heilind Number:RYCATUM-40/13-0-MS-SP
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:""heat_shrinkable_and_cold_shrinkable_tubing_and_joints""
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

RYCATUM-40/13-0-MS-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem \"\"heat_shrinkable_and_cold_shrinkable_tubing_and_joints\"\"
SKU:RYCATUM-40/13-0-MS-SP

Detailed Description

Enhance cable durability and insulation with our ATUM-40/13-0-MS-SP Heat Shrink Tubing. Designed for high-performance applications, this black tubing is made of Irradiated Modified Polyolefin, offering excellent protection. With a shrink ratio of 3:1 and a shrink temperature of 80°C, it ensures a secure fit around cables and components. Operating smoothly in temperatures ranging from -55 to 110°C, it's perfect for various environments. The recovered diameter of 13mm and expanded diameter of 40mm provide flexibility in usage. RoHS compliant and featuring part aliases CR8172-000 and NB11204001, it's a reliable choice for wire and cable management, specifically in abrasion protection scenarios. Stay connected with confidence, thanks to our Heat Shrink Tubing.