ATUM-4/1-2-SP

Heilind Number:RYCATUM-4/1-2-SP
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:ATUM-4/1-2-SP
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

ATUM-4/1-2-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem ATUM-4/1-2-SP
Color:Red
Material:Irradiated Modified Polyolefin
Shrink Ratio:4:1
Shrink Temperature:80 °C
Operating Temperature Range:-55 - 110 °C
Product:Heat Shrink Tubing
Recovered Diameter:.039 in, 1 mm
Expanded Diameter:.157 in, 4 mm
Part Aliases:CH14994001
SKU:RYCATUM-4/1-2-SP

Detailed Description

Enhance the durability and safety of your wire and cable installations with our ATUM-4/1-2-SP Heat Shrink Tubing. Crafted from irradiated modified polyolefin in a vibrant red hue, this tubing offers a 4:1 shrink ratio and can be easily applied with a shrink temperature of 80°C. Operating flawlessly in temperatures ranging from -55 to 110°C, it provides reliable protection against abrasion and environmental factors. With a recovered diameter of 1mm and expanded diameter of 4mm, it accommodates various cable sizes. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your projects. Upgrade to this high-quality heat shrink tubing for efficient wire and cable management solutions.