ATUM-6/2-2-SP

Heilind Number:RYCATUM-6/2-2-SP
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:ATUM-6/2-2-SP
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

ATUM-6/2-2-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem ATUM-6/2-2-SP
Color:Red
Material:Irradiated Modified Polyolefin
Shrink Ratio:3:1
Shrink Temperature:80 °C
Operating Temperature Range:-55 - 110 °C
Product:Heat Shrink Tubing
Recovered Diameter:.079 in, 2 mm
Expanded Diameter:.236 in, 6 mm
Part Aliases:1927574004
SKU:RYCATUM-6/2-2-SP

Detailed Description

Enhance the durability and protection of your cables with our ATUM-6/2-2-SP Heat Shrink Tubing. Designed for high performance, this tubing is made from Irradiated Modified Polyolefin, ensuring reliable insulation. With a shrink ratio of 3:1 and a shrink temperature of 80°C, it securely conforms to the shape of your cables, providing a snug fit. Operating smoothly in temperatures ranging from -55 to 110°C, it offers versatility in various environments. This red tubing, RoHS compliant for environmental responsibility, has a recovered diameter of 2mm and an expanded diameter of 6mm, making it suitable for a wide range of applications. Trust in this essential Wire & Cable Management Product for efficient abrasion protection.