B-003-00

Heilind Number:RYCB-003-00
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:B-003-00
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

B-003-00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem B-003-00
Maximum Operating Temperature:125 °C
Compatible Wire Size:24 AWG, .25 mm²
Length:16.51 mm, .65 in
Product Type:SolderSleeve Shield Terminator
Expanded Inside Diameter:.102 in, 2.59 mm
Pre-Installed Lead:Yes
Part Aliases:680887-000
SKU:RYCB-003-00

Detailed Description

Enhance your wire and cable management with our B-003-00 SolderSleeve Shield Terminator. This compact yet powerful terminator features a pre-installed lead for convenient use. With a short length of .65 inches (16.51 mm) and an expanded inside diameter of .102 inches (2.59 mm), it is designed to accommodate 24 AWG (.25 mm²) wires. Operating efficiently at temperatures up to 125°C, it ensures reliable performance in various environments. RoHS compliance guarantees its environmental responsibility. Upgrade to our SolderSleeve Shield Terminator for seamless and secure wire connections.