B-003-01

Heilind Number:RYCB-003-01
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:B-003-01
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

B-003-01

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem B-003-01
Length:16.51 mm, .65 in
Product Type:SolderSleeve Shield Terminator
Pre-Installed Lead:Yes
Expanded Inside Diameter:.173 in, 4.4 mm
Maximum Operating Temperature:125 °C
Compatible Wire Size:24 AWG, .25 mm²
Part Aliases:680888-000
SKU:RYCB-003-01

Detailed Description

Enhance your cable termination process with our B-003-01 SolderSleeve Shield Terminator. This high-quality component is designed for seamless installation, featuring pre-installed leads for effortless use. With a compact length of 0.65 inches (16.51 mm) and an expanded inside diameter of 0.173 inches (4.4 mm), it offers a secure fit for wires. Certified for RoHS compliance, it meets international standards for environmental responsibility. Operating at a maximum temperature of 125°C, it ensures reliability in various applications. Suitable for 24 AWG wires (0.25 mm²), this terminator is a vital component in wire and cable management, guaranteeing efficient and durable connections. Upgrade your assembly process with this essential product.