B-004-00

Heilind Number:RYCB-004-00
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:B-004-00
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

B-004-00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem B-004-00
Length:.334 in, 8.5 mm
Product Type:SolderSleeve Shield Terminator
Pre-Installed Lead:No
Expanded Inside Diameter:.079 in, 2 mm
Maximum Operating Temperature:150 °C
Part Aliases:690888-000
SKU:RYCB-004-00

Detailed Description

Enhance your cable termination process with our B-004-00 SolderSleeve Shield Terminator, designed for efficient and reliable performance. With a compact length of 8.5mm (.334 in), it ensures a snug fit while providing seamless insulation. Featuring an expanded inside diameter of .079 in (2mm), it accommodates various cable sizes with ease. This high-quality terminator guarantees secure connections, even in challenging environments, thanks to its maximum operating temperature of 150°C. Perfect for wire and cable management applications, it's a must-have tool for professionals in the field. Upgrade your setup today with our premium SolderSleeve Shield Terminator.