B-005-01

Heilind Number:RYCB-005-01
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:B-005-01
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

B-005-01

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem B-005-01
Maximum Operating Temperature:150 °C
Expanded Inside Diameter:.205 in, 5.2 mm
Pre-Installed Lead:No
Part Aliases:690857-000
SKU:RYCB-005-01

Detailed Description

Enhance your wire and cable management with our B-005-01 solder sleeves, designed for efficient termination and insulation. With an expanded inside diameter of .205 inches (5.2 mm), these sleeves provide a secure fit for various cable sizes. Operating flawlessly even in high-temperature environments, they are capable of withstanding up to 150°C. Perfect for professional installations, these sleeves ensure reliable connections while simplifying the soldering process. Upgrade your setup with these essential components for a seamless and durable solution.