B-013-10

Heilind Number:RYCB-013-10
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:B-013-10
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

B-013-10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem B-013-10
Maximum Operating Temperature:200 °C
Compatible Wire Size:22 AWG, .34 mm²
Length:17.2 mm, .677 in
Product Type:SolderSleeve Shield Terminator
Expanded Inside Diameter:1 in, 2.6 mm
Pre-Installed Lead:No
Part Aliases:036163-000
SKU:RYCB-013-10

Detailed Description

Introducing our B-013-10 SolderSleeve Shield Terminator, a compact and efficient solution for wire and cable management. Measuring at .677 inches in length, this RoHS-compliant terminator offers a reliable shield connection with an expanded inside diameter of .1 inches. With a maximum operating temperature of 200°C, it ensures durability in various environments. Designed for 22 AWG wires, it provides a secure and seamless connection, making it ideal for a wide range of applications. Say goodbye to cumbersome installations - our SolderSleeve Shield Terminator is easy to use and delivers professional results every time. Elevate your wire management game with this essential tool.